The TL32088CNSR is a commercial-grade dual buffer amplifier from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier has a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. It has a maximum input offset voltage of 7500 and an average bias current of 0.25. The amplifier is packaged in a 20-pin SOP package and is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |