Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
Rochester Electronics TL431ACDG4 technical specifications.
| Lead Free | Lead Free |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.