The TL431ACDR2G is a voltage reference IC from Rochester Electronics, packaged in a SOIC case. It features a 3V output voltage and can supply up to 150mA of current. The device has a current rating of 500uA. It is compliant with RoHS and Reach SVHC regulations, and is also lead-free and halogen-free. The TL431ACDR2G is available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 500uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |