The TL431ACLPX is a voltage reference IC with a nominal output voltage of 2.5V and a tolerance of 1%. It has a low quiescent current of 10uA and is available in a 3-pin TO-92 package. The device operates over a temperature range of -25°C to 85°C and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TL431ACLPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |