The TL431CLPRP is a commercial voltage reference IC with a nominal output voltage of 2.5V. It operates over a temperature range of 0 to 70 degrees Celsius and is available in a 3-pin TO-92 package. The device has a maximum supply voltage of 36V and a minimum supply voltage of 2.495V. It features a single output and is suitable for use in a variety of applications.
Rochester Electronics TL431CLPRP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.495 |
| Number of Outputs | 1 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.