The TL431ILPG is a voltage reference from Rochester Electronics with a package type of SOIC. It has a current rating of 100mA and an output current of 150mA. This device is halogen free and lead free, and is compliant with RoHS regulations. The TL431ILPG is a single-channel device with a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |