This operational amplifier IC features a voltage-feedback architecture, offering 4 functions with a nominal supply voltage of 5V and a maximum supply current of 12mA. It boasts a minimum voltage gain of 3500, a nominal unity gain bandwidth of 1700kHz, and a nominal slew rate of 2.9V/µs. The device operates across a wide temperature range from -55°C to 125°C, with a maximum input offset voltage of 3750µV and a nominal average bias current of 60pA. Packaged in a 20-terminal ceramic CQCC with a JEDEC code of S-CQCC-N20, this component is designed for military temperature grades and includes frequency compensation.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLC279MFKB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3750 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3500 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |