CMOS operational amplifier featuring 4 functions, a nominal supply voltage of 5V, and a maximum supply voltage of 18V. This voltage-feedback amplifier boasts a minimum voltage gain of 3500, a nominal slew rate of 2.9V/µs, and a unity gain bandwidth of 1700kHz. It operates within a temperature range of -55°C to 125°C and has a maximum input offset voltage of 3750µV. The component is housed in a 14-terminal ceramic dual in-line package (CDIP14) with a JEDEC package code of R-GDIP-T14.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLC279MJB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 12 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3750 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.9 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 3500 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |