The TLC27L1IDR operational amplifier from Rochester Electronics features an industrial temperature grade and a supply voltage range of 5V to 18V. It has 8 terminals and a pin count of 8, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a plastic SOIC-8 package with a width of 3.905mm and a length of 4.9mm.
Rochester Electronics TLC27L1IDR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.905 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 13000 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 94 |
| Unity Gain BW-Nom | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.