Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8, PLASTIC, SOP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLC27M2CPSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.43 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 525 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |