The TLC32044CFN from Rochester Electronics is a commercial temperature quad codec with a nominal supply voltage of 5V. It features 28 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is available in a QCCJ package type with a width and length of 11.5062mm. It has a single function and a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |