This 28-pin dual in-line package (DIP) interface IC is designed for commercial temperature operation and has a nominal supply voltage of 5V. It features 1 function and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 15.24mm wide and 36.32mm long package with a terminal position of dual. The IC is suitable for use in a variety of applications requiring a high level of integration and functionality.
Rochester Electronics TLC32044CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.