This quad channel codec is a 28-pin device packaged in a QCCJ package. It operates over a temperature range of -20 to 85°C and is powered by a 5V supply voltage. The device has 28 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |