The TLC32044IN is a 28-pin dual DIP industrial temperature audio codec IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device is packaged in a 28-pin dual in-line package (DIP) with a width of 15.24mm and a length of 36.32mm.
Rochester Electronics TLC32044IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.