OP-AMP, 1300uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8
Rochester Electronics TLV2451AID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1300 |
| Average Bias Current-Max (IIB) | 0.007 |
| Slew Rate-Nom | 0.11 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.