The TLV2451CD is an 8-pin commercial operational amplifier with a maximum operating temperature of 70°C, a minimum operating temperature of 0°C, and a supply voltage range of 3V to 7V. It has a high common-mode reject ratio of 80 and a unity gain bandwidth of 200 kHz. The device is packaged in a green plastic SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is suitable for use in commercial temperature grade applications.
Rochester Electronics TLV2451CD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Slew Rate-Nom | 0.11 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.