The TLV2451CDR is a commercial-grade operational amplifier from Rochester Electronics. It features a 3V supply voltage and a maximum operating temperature of 70 degrees Celsius. The device has a unity gain bandwidth of 200kHz and a common-mode rejection ratio of 80. It is available in a GREEN, PLASTIC, SOIC-8 package type.
Rochester Electronics TLV2451CDR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Slew Rate-Nom | 0.11 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.