The TLV320AC36IPTR is a 48-pin quad flat pack industrial temperature audio codec from Rochester Electronics. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 3 volts. The device has 48 terminals and 1 function. It is packaged in a 7mm x 7mm LFQFP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLV320AC36IPTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |