The TMC1175AN2C40 is a dual analog-to-digital converter with 8-bit resolution, operating from a 5V supply voltage. It features a commercial extended temperature range of -20°C to 75°C. The device is packaged in a 0.300 inch, plastic, DIP-24 package, measuring 7.62mm in width and 30.485mm in length. It has 24 terminals and is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TMC1175AN2C40 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.485 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |