The TMC1175AN2C50 is a 24-pin dual-in-line package (DIP) analog-to-digital converter (ADC) from Rochester Electronics. It operates on a nominal supply voltage of 5V and can handle analog input voltages between 0 and 5V. The device features a commercial extended temperature grade, with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The ADC uses a flash method conversion technique and has an 8-bit resolution.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TMC1175AN2C50 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.485 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |