16-BIT, 50MHz, OTHER DSP, PBGA179, PLASTIC, BGA-179
Rochester Electronics TMS320VC5509GHH31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 179 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B179 |
| Width | 12 |
| Length | 12 |
| Pin Count | 179 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Min | 1.52 |
| Supply Voltage-Max | 1.68 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 21 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.