The TN80C31BH-24 is a 44-pin quad microcontroller with an 8-bit 16-bit bus and 32 I/O lines. It is packaged in a QCCJ package type. The microcontroller has a width and length of 16.6mm. It is designed for use in microcontroller applications and is suitable for use in a variety of industries.
Rochester Electronics TN80C31BH-24 technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6 |
| Length | 16.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.