Rochester Electronics TN87C196KQ technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TN87C196KQ to view detailed technical specifications.
No datasheet is available for this part.