1.7-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85
Rochester Electronics TPA6204A1DRBR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.7W |
| Packaging | Bulk |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.