30V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPQ6002 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |