The TPS3123G15DBVR is an industrial-grade power management IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 0.85V to 3.3V. This device is packaged in a 5-pin SOT-23 package, measuring 1.6mm in width and 2.9mm in length. It features a single function and channel, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 0.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |