The TPS3707-30DGNR is an industrial-grade power management IC with a single channel and a supply voltage range of 2-6V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a GREEN, PLASTIC, MSOP-8 package, measuring 3mm in width and 3mm in length. It has 8 terminals and is designed for industrial applications.
Rochester Electronics TPS3707-30DGNR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.