The U87C196MC is a 16-bit microcontroller available in a 64-pin dual in-line package. It features 50 I/O lines, a 16-bit external data bus, and a 16-bit address bus. The device includes OTPROM for ROM programmability and supports PWM channels. Additionally, it has an ADC but lacks DMA and DAC channels. The microcontroller operates in a plastic DIP-64 package with dimensions of 19.05mm in width and 58mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics U87C196MC technical specifications.
| Number of Terminals | 64 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 50 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.