The UA741CJG4 is a commercial-grade, dual operational amplifier with a maximum operating temperature of 70°C. It features a supply voltage range of 15V to 18V and a unity gain bandwidth of 1000kHz. The amplifier has a maximum input offset voltage of 7.5mV and a common-mode rejection ratio of 90dB. It is packaged in an 8-pin DIP with a width of 7.62mm and a length of 9.58mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics UA741CJG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.