This 8-pin SOIC linear voltage regulator has a nominal output voltage of 15V and a maximum output current of 0.1A. It can operate at temperatures up to 125°C and has an input voltage range of 17.5V to 30V. The regulator is packaged in a plastic SOIC-8 package.
Rochester Electronics UA78L15CD technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 13.5 |
| Output Voltage1-Max | 16.5 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UA78L15CD to view detailed technical specifications.
No datasheet is available for this part.