The UA79M05CKTPRG3 is a single output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It has a maximum input voltage range of 7 to 25V and operates over a temperature range of -40 to 125°C. The device is packaged in a R-PSSO-G2 package with a width of 6.04mm and a length of 6.145mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.145 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |