The UC2625DWTRG4 is a 28-pin dual motor driver IC from Rochester Electronics. It operates within an industrial temperature range of -40°C to 105°C and is powered by a supply voltage of 10 to 18V. The device features a dual terminal position and is packaged in a 7.5mm wide, 17.9mm long R-PDSO-G28 package. It is designed for use in a variety of applications, including motor control systems.
Rochester Electronics UC2625DWTRG4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.