1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Rochester Electronics UC3842D technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.