The UC3843D is a flyback DC/DC controller from Rochester Electronics. It operates at a frequency of 450kHz and provides a single output with a maximum current of 200mA and a maximum voltage of 13.5V. The device is packaged in a lead-free SOIC-14 package and is compliant with Reach SVHC regulations. The UC3843D has a quiescent current of 11mA and an input current of 11mA.
Rochester Electronics UC3843D technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.