The UC3843DR-8 is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm in width and 4.89mm in length. It operates within an input voltage range of 8.2V to 30V.
Rochester Electronics UC3843DR-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.