The UC3845ADWTR is a DC/DC controller IC from Rochester Electronics, designed for commercial temperature grade applications. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device features 16 terminals and a dual terminal position. It is packaged in a GREEN, PLASTIC, SOIC-16 package with a width of 7.5mm and a length of 10.3mm. The IC operates within an input voltage range of 8.2V to 25V.
Rochester Electronics UC3845ADWTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.