The UC3845BD1 is a DC/DC controller IC from Rochester Electronics, operating within a commercial temperature range of 0 to 70°C. It features 8 terminals and a single function. The device is packaged in an 8-pin SOIC package, measuring 3.9mm in width and 4.9mm in length. The IC accepts input voltages between 12 and 25 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |