The UC3845D is a 14-pin commercial temperature DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G14. The device is packaged in a green plastic SOIC-14 package with dimensions of 3.9mm in width and 8.65mm in length. It operates with an input voltage range of 8.2V to 25V.
Rochester Electronics UC3845D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.