The UCC28C45P is a single-output boost and flyback integrated circuit from Rochester Electronics. It operates at a frequency of 1MHz and has a quiescent current of 2.3mA. The device is packaged in a PDIP package and is available in bulk packaging. The IC is lead-free and suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics UCC28C45P technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Packaging | Bulk |
| Quiescent Current | 2.3mA |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
