200mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-88, SC-70-6, 6 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics UMZ1NT1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |