Transistor Gp Bjt Npn/pnp 50V 0.2A 6-PIN SC-88 T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics UMZ1NT1G technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 187mW |
| DC Rated Voltage | 50V |
| RoHS | Compliant |