The X28C512D-15 is a 32Kbit EEPROM IC with a parallel interface, operating on a 5V supply voltage. It has a commercial temperature grade and a CDIP-32 package. The device has a maximum access time of 150ns and a memory capacity of 65536 words. It is suitable for applications requiring non-volatile data storage.
Rochester Electronics X28C512D-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.95 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics X28C512D-15 to view detailed technical specifications.
No datasheet is available for this part.