This industrial-grade 32Kbit EEPROM features a quad SPI interface and operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5V and a maximum access time of 150ns. The device is packaged in a QCCJ-32 package type, which is a quad flat no-lead (QFN) package. The EEPROM is designed for industrial applications and has a temperature grade of industrial.
Rochester Electronics X28C512JI-15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.