The X9C103S is a digital potentiometer from Rochester Electronics with a nominal supply voltage of 5V and a commercial temperature grade. It features a SOIC-8 package with 8 pins and a dual terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius and is designed for use in digital applications. The X9C103S is a single-function device with a pin count of 8 and a width of 3.9mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |