This 8-pin industrial digital potentiometer features a supply voltage of 5V and a temperature grade of industrial, suitable for operating in temperatures ranging from -40 to 85 degrees Celsius. It has a single function and 8 terminals, with a pin count of 8 and a JEDEC package code of R-PDSO-G8. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.89mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | DIGITAL POTENTIOMETER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |