This Field Programmable Gate Array features 68 terminals and operates within a temperature range of 0-85°C. The device is packaged in a QCCJ package with a width and length of 24.2316mm. It can be supplied with a voltage between 4.75V and 5.25V, and can operate at a maximum clock frequency of 323MHz.
Rochester Electronics XC3130A-1PC68C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.