Field Programmable Gate Array, 100 CLBs, 1500 Gates, 323MHz, CMOS, PQCC84, PLASTIC, LCC-84
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |