The XC3130A-2PC68C is a 68-terminal quad FPGA from Rochester Electronics. It operates within a temperature range of 0 to 85°C and is powered by a supply voltage of 4.75 to 5.25V. The device can handle clock frequencies of up to 323MHz. It is packaged in a QCCJ package type, measuring 24.2316mm in width and length.
Rochester Electronics XC3130A-2PC68C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.