The XC3130A-2PQ100I is a Field Programmable Gate Array (FPGA) from Rochester Electronics. It has 100 terminals in a quad terminal position and is packaged in a 14mm x 20mm QFP package. The device operates from a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 323 MHz. It is suitable for use in a variety of applications, including digital signal processing and data processing.
Rochester Electronics XC3130A-2PQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3130A-2PQ100I to view detailed technical specifications.
No datasheet is available for this part.