The XC3130A-3PC68I is a 68-terminal quad FPGA from Rochester Electronics. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 270 MHz. The device is packaged in a QCCJ package with dimensions of 24.2316mm in width and length. It is designed for use in a variety of applications, including field programmable gate arrays.
Rochester Electronics XC3130A-3PC68I technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 270 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.